HSMF-A205-A00J1 | |
---|---|
DigiKey Part Number | 516-HSMF-A205-A00J1TR-ND - Tape & Reel (TR) 516-HSMF-A205-A00J1CT-ND - Cut Tape (CT) 516-HSMF-A205-A00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A205-A00J1 |
Description | LED GREEN/ORANGE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 560nm Green, 602nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.2V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 558nm Green, 600nm Orange | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥4.89700 | ¥48.97 |
100 | ¥3.20670 | ¥320.67 |
1,000 | ¥2.53158 | ¥2,531.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.36279 | ¥4,725.58 |
6,000 | ¥2.27841 | ¥13,670.46 |
10,000 | ¥2.24465 | ¥22,446.50 |