HSMD-C110 | |
---|---|
DigiKey Part Number | 516-HSMD-C110TR-ND - Tape & Reel (TR) 516-HSMD-C110CT-ND - Cut Tape (CT) 516-HSMD-C110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMD-C110 |
Description | LED ORANGE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 604nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMD-C110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.93300 | ¥29.33 |
100 | ¥1.68660 | ¥168.66 |
1,000 | ¥1.32007 | ¥1,320.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21003 | ¥3,630.09 |
6,000 | ¥1.10003 | ¥6,600.18 |
15,000 | ¥1.02669 | ¥15,400.35 |
30,000 | ¥0.99002 | ¥29,700.60 |
75,000 | ¥0.95335 | ¥71,501.25 |