HSMC-C265 | |
---|---|
DigiKey Part Number | 516-1465-2-ND - Tape & Reel (TR) 516-1465-1-ND - Cut Tape (CT) 516-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C265 |
Description | LED RED DIFF REV PKG CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 1305 (3412 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMC-C265 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.21300 | ¥32.13 |
100 | ¥1.84900 | ¥184.90 |
1,000 | ¥1.44742 | ¥1,447.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32676 | ¥3,980.28 |
6,000 | ¥1.20615 | ¥7,236.90 |
15,000 | ¥1.12574 | ¥16,886.10 |
30,000 | ¥1.08553 | ¥32,565.90 |
75,000 | ¥1.04533 | ¥78,399.75 |