HSM9-C320 | |
---|---|
DigiKey Part Number | 516-HSM9-C320TR-ND - Tape & Reel (TR) 516-HSM9-C320CT-ND - Cut Tape (CT) 516-HSM9-C320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM9-C320 |
Description | CHIP,TOP MT,ALGAAS,940NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.4V 70mA 4mW/sr @ 70mA 55° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 70mA | |
Wavelength | 940nm (920nm ~ 960nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 55° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥7.53200 | ¥75.32 |
100 | ¥5.57480 | ¥557.48 |
500 | ¥5.12312 | ¥2,561.56 |
1,000 | ¥4.21905 | ¥4,219.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.00812 | ¥12,024.36 |
6,000 | ¥3.91772 | ¥23,506.32 |
15,000 | ¥3.82731 | ¥57,409.65 |