HLMP-QB00-S0000 | |
---|---|
DigiKey Part Number | 516-HLMP-QB00-S0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-QB00-S0000 |
Description | LED BLUE CLEAR AXIAL T/H AXIAL |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.7V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Current - Test | 20mA | |
Viewing Angle | 12° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥18.09100 | ¥180.91 |
100 | ¥13.92070 | ¥1,392.07 |
500 | ¥12.58402 | ¥6,292.01 |
1,000 | ¥10.81440 | ¥10,814.40 |
2,000 | ¥10.22450 | ¥20,449.00 |