HLMP-P505-KL000 | |
---|---|
DigiKey Part Number | 516-HLMP-P505-KL000TR-ND - Tape & Reel (TR) 516-HLMP-P505-KL000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-P505-KL000 |
Description | LED GREEN CLEAR AXIAL T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.21mm L x 2.09mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥11.11100 | ¥111.11 |
100 | ¥8.55310 | ¥855.31 |
500 | ¥7.73134 | ¥3,865.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.64413 | ¥6,644.13 |
2,000 | ¥6.28168 | ¥12,563.36 |
5,000 | ¥6.13674 | ¥30,683.70 |
10,000 | ¥6.04009 | ¥60,400.90 |