HLMP-P202 | |
---|---|
DigiKey Part Number | HLMP-P202-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-P202 |
Description | LED RED DIFFUSED AXIAL T/H AXIAL |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.44mm | |
Base Product Number |