HLMP-LG71-XZ0DD | |
---|---|
DigiKey Part Number | 516-4286-2-ND - Tape & Reel (TR) 516-4286-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-LG71-XZ0DD |
Description | LED RED 4MM OVAL T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-LG71-XZ0DD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° x 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.80mm L x 3.00mm W | |
Height (Max) | 10.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.65900 | ¥46.59 |
100 | ¥3.05360 | ¥305.36 |
1,000 | ¥2.41103 | ¥2,411.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.25027 | ¥4,500.54 |
6,000 | ¥2.16991 | ¥13,019.46 |
10,000 | ¥2.13777 | ¥21,377.70 |