HLMP-K640 | |
---|---|
DigiKey Part Number | 516-HLMP-K640-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-K640 |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 24° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 558nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.19100 | ¥41.91 |
100 | ¥2.74840 | ¥274.84 |
1,000 | ¥2.16994 | ¥2,169.94 |
2,000 | ¥2.02525 | ¥4,050.50 |
6,000 | ¥1.95291 | ¥11,717.46 |
10,000 | ¥1.92399 | ¥19,239.90 |
26,000 | ¥1.88059 | ¥48,895.34 |