HLMP-EL3B-WXKDD | |
---|---|
DigiKey Part Number | 516-3535-1-ND - Cut Tape (CT) 516-3535-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL3B-WXKDD |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.21mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.82300 | ¥58.23 |
100 | ¥3.81700 | ¥381.70 |
1,000 | ¥3.01377 | ¥3,013.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.81284 | ¥5,625.68 |
6,000 | ¥2.71238 | ¥16,274.28 |
10,000 | ¥2.67220 | ¥26,722.00 |