HLMP-7019-D0011 | |
---|---|
DigiKey Part Number | 516-HLMP-7019-D0011TR-ND - Tape & Reel (TR) 516-HLMP-7019-D0011CT-ND - Cut Tape (CT) 516-HLMP-7019-D0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-7019-D0011 |
Description | LED YELLOW DIFF GULL WING SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 2mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥16.63700 | ¥166.37 |
100 | ¥12.80280 | ¥1,280.28 |
500 | ¥11.57288 | ¥5,786.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.94540 | ¥14,918.10 |
3,000 | ¥9.40294 | ¥28,208.82 |
7,500 | ¥9.18596 | ¥68,894.70 |