HLMP-6804 | |
---|---|
DigiKey Part Number | 516-HLMP-6804TR-ND - Tape & Reel (TR) 516-HLMP-6804CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-6804 |
Description | LED GREEN DIFFUSED AXIAL T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.21mm L x 2.09mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥11.09400 | ¥110.94 |
100 | ¥8.53520 | ¥853.52 |
500 | ¥7.71520 | ¥3,857.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.63027 | ¥6,630.27 |
2,000 | ¥6.26863 | ¥12,537.26 |
5,000 | ¥6.12397 | ¥30,619.85 |
10,000 | ¥6.02753 | ¥60,275.30 |