HLMP-6800 | |
---|---|
DigiKey Part Number | 516-HLMP-6800-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6800 |
Description | LED GRN DIFFUSED AXIAL T/H AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 5V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥13.07500 | ¥130.75 |
100 | ¥10.06460 | ¥1,006.46 |
500 | ¥9.09750 | ¥4,548.75 |
1,000 | ¥7.81823 | ¥7,818.23 |
2,000 | ¥7.39177 | ¥14,783.54 |
5,000 | ¥7.22119 | ¥36,105.95 |
10,000 | ¥7.10747 | ¥71,074.70 |