HLMP-6505 | |
---|---|
DigiKey Part Number | 516-1406-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6505 |
Description | LED GREEN CLEAR AXIAL T/H AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥10.72000 | ¥107.20 |
100 | ¥7.93590 | ¥793.59 |
500 | ¥7.29234 | ¥3,646.17 |
1,000 | ¥6.00543 | ¥6,005.43 |
2,000 | ¥5.70517 | ¥11,410.34 |
5,000 | ¥5.57648 | ¥27,882.40 |
10,000 | ¥5.44778 | ¥54,477.80 |