HLMP-2300-GH000 | |
---|---|
DigiKey Part Number | 516-HLMP-2300-GH000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2300-GH000 |
Description | LED LGT BAR 8.89X3.81MM RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2.05V 20mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 631nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.05V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥15.92300 | ¥159.23 |
320 | ¥12.25131 | ¥3,920.42 |
640 | ¥11.07456 | ¥7,087.72 |
1,280 | ¥9.51724 | ¥12,182.07 |
2,240 | ¥8.99812 | ¥20,155.79 |
5,120 | ¥8.79046 | ¥45,007.16 |