HLMP-1321-G0002

DigiKey Part Number
516-HLMP-1321-G0002TR-ND - Tape & Reel (TR)
516-HLMP-1321-G0002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-1321-G0002
Description
LED RED CLEAR T-1 T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.59000¥4.59
10¥2.81400¥28.14
100¥1.61780¥161.78
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥1.26578¥2,278.40
3,600¥1.16030¥4,177.08
5,400¥1.05481¥5,695.97
12,600¥0.98450¥12,404.70
45,000¥0.94934¥42,720.30
90,000¥0.91418¥82,276.20
Manufacturers Standard Package