HLMP-1321-G0002 | |
---|---|
DigiKey Part Number | 516-HLMP-1321-G0002TR-ND - Tape & Reel (TR) 516-HLMP-1321-G0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1321-G0002 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.81400 | ¥28.14 |
100 | ¥1.61780 | ¥161.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.26578 | ¥2,278.40 |
3,600 | ¥1.16030 | ¥4,177.08 |
5,400 | ¥1.05481 | ¥5,695.97 |
12,600 | ¥0.98450 | ¥12,404.70 |
45,000 | ¥0.94934 | ¥42,720.30 |
90,000 | ¥0.91418 | ¥82,276.20 |