HL3P-BJ60-J00DD | |
---|---|
DigiKey Part Number | 516-HL3P-BJ60-J00DDTR-ND - Tape & Reel (TR) 516-HL3P-BJ60-J00DDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HL3P-BJ60-J00DD |
Description | LED HL3P ORANGE 605NM T1 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm (599nm ~ 610nm) LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 607nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥2.16020 | ¥216.02 |
1,000 | ¥1.66760 | ¥1,667.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.50689 | ¥3,013.78 |
6,000 | ¥1.40643 | ¥8,438.58 |
10,000 | ¥1.35620 | ¥13,562.00 |
50,000 | ¥1.28085 | ¥64,042.50 |