HEDS-9966PRGEVB | |
---|---|
DigiKey Part Number | 516-HEDS-9966PRGEVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9966PRGEVB |
Description | AEAT-9966 PROG KIT EVAL BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AEAT-9966 HEDS Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AEAT-9966 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,392.32000 | ¥4,392.32 |