HEDS-9830EVB | |
---|---|
DigiKey Part Number | 516-HEDS-9830EVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9830EVB |
Description | AEDR-9830 318LPI EVAL BOARD-CW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AEDR-9830 HEDS Encoder, Optical Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Encoder, Optical | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AEDR-9830 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.47000 | ¥500.47 |