HDSP-H153 | |
---|---|
DigiKey Part Number | 516-1211-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H153 |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 20mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 96mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥25.47500 | ¥254.75 |
320 | ¥20.86547 | ¥6,676.95 |
640 | ¥17.59002 | ¥11,257.61 |
1,280 | ¥16.13432 | ¥20,651.93 |
2,240 | ¥15.46709 | ¥34,646.28 |
5,120 | ¥15.16381 | ¥77,638.71 |