HDSP-F213-HI000 | |
---|---|
DigiKey Part Number | 516-HDSP-F213-HI000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F213-HI000 |
Description | S4,0.4S,ALLNGAPRED,CC,T/S BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 1.2mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥21.50000 | ¥215.00 |
200 | ¥17.60730 | ¥3,521.46 |
600 | ¥14.84327 | ¥8,905.96 |
1,000 | ¥13.61487 | ¥13,614.87 |
2,000 | ¥13.05188 | ¥26,103.76 |
5,000 | ¥12.79595 | ¥63,979.75 |