HDSP-A213-GH000 | |
---|---|
DigiKey Part Number | 516-HDSP-A213-GH000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-A213-GH000 |
Description | S4,0.3M,ALLNGAPRED,CC,T/S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 5.39mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.73000 | ¥36.73 |
10 | ¥25.94600 | ¥259.46 |
200 | ¥21.25305 | ¥4,250.61 |
600 | ¥17.91688 | ¥10,750.13 |
1,000 | ¥16.43404 | ¥16,434.04 |
2,000 | ¥15.75446 | ¥31,508.92 |
5,000 | ¥15.44555 | ¥77,227.75 |