HDSP-5503-JJ000 | |
---|---|
DigiKey Part Number | 516-HDSP-5503-JJ000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5503-JJ000 |
Description | S4,0.56S,ALLNGAPRED,CC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.8mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 96mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.32000 | ¥33.32 |
10 | ¥23.56500 | ¥235.65 |
320 | ¥19.30228 | ¥6,176.73 |
640 | ¥16.27213 | ¥10,414.16 |
1,280 | ¥14.92555 | ¥19,104.70 |
2,240 | ¥14.30831 | ¥32,050.61 |
5,120 | ¥14.02775 | ¥71,822.08 |