HCPL-817-50BE | |
---|---|
DigiKey Part Number | 516-3004-2-ND - Tape & Reel (TR) 516-3004-1-ND - Cut Tape (CT) 516-3004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-817-50BE |
Description | OPTOISOLATOR 5KV TRANSISTOR 4SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.94100 | ¥29.41 |
100 | ¥1.94420 | ¥194.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.50089 | ¥1,500.89 |
2,000 | ¥1.35620 | ¥2,712.40 |
5,000 | ¥1.26578 | ¥6,328.90 |
10,000 | ¥1.22058 | ¥12,205.80 |
25,000 | ¥1.20249 | ¥30,062.25 |
50,000 | ¥1.15277 | ¥57,638.50 |