HCPL-786J-500E | |
---|---|
DigiKey Part Number | 516-4064-2-ND - Tape & Reel (TR) 516-4064-1-ND - Cut Tape (CT) 516-4064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-786J-500E |
Description | IC ISOLATED MODULE 12BIT 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 12 b 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.78000 | ¥60.78 |
10 | ¥44.08700 | ¥440.87 |
100 | ¥36.43370 | ¥3,643.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥30.86401 | ¥26,234.41 |
1,700 | ¥30.16782 | ¥51,285.29 |
2,550 | ¥29.47162 | ¥75,152.63 |