HCPL-0730 | |
---|---|
DigiKey Part Number | 516-HCPL-0730-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0730 |
Description | OPTOISO 3.75KV 2CH DARLNG 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 5µs, 10µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 12 mA | |
Vce Saturation (Max) | 100mV | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.67000 | ¥63.67 |
10 | ¥45.02000 | ¥450.20 |
100 | ¥36.87150 | ¥3,687.15 |
500 | ¥31.08364 | ¥15,541.82 |
1,000 | ¥28.51112 | ¥28,511.12 |
2,000 | ¥27.33214 | ¥54,664.28 |