HCNW139-500E | |
---|---|
DigiKey Part Number | 516-4191-2-ND - Tape & Reel (TR) 516-4191-1-ND - Cut Tape (CT) 516-4191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNW139-500E |
Description | OPTOISO 5KV DARL W/BASE 8SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 12mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 11µs, 11µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥13.63600 | ¥136.36 |
100 | ¥10.49050 | ¥1,049.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥8.59428 | ¥6,445.71 |
1,500 | ¥8.14972 | ¥12,224.58 |
2,250 | ¥7.70520 | ¥17,336.70 |
5,250 | ¥7.52738 | ¥39,518.75 |