HCNW139-000E | |
---|---|
DigiKey Part Number | 516-1612-5-ND |
Manufacturer | |
Manufacturer Product Number | HCNW139-000E |
Description | OPTOISO 5KV DARL W/BASE 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 12mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 11µs, 11µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
42 | ¥13.17071 | ¥553.17 |
126 | ¥10.13532 | ¥1,277.05 |
504 | ¥9.16192 | ¥4,617.61 |
1,008 | ¥7.87349 | ¥7,936.48 |
2,016 | ¥7.44400 | ¥15,007.10 |
5,040 | ¥7.27222 | ¥36,651.99 |
10,038 | ¥7.15770 | ¥71,848.99 |