HCMS-3902 | |
---|---|
DigiKey Part Number | HCMS-3902-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-3902 |
Description | LED DISPLAY 5X7 4CHAR 3.8MM RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red Serial 0.70" L x 0.40" W x 0.20" H (17.80mm x 10.20mm x 5.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCMS-3902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 128µcd | |
Internal Connection | - | |
Size / Dimension | 0.70" L x 0.40" W x 0.20" H (17.80mm x 10.20mm x 5.10mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.08000 | ¥338.08 |
20 | ¥264.14250 | ¥5,282.85 |
100 | ¥250.93600 | ¥25,093.60 |