BCM68626B0IFSBG | |
---|---|
DigiKey Part Number | 516-BCM68626B0IFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM68626B0IFSBG |
Description | 4XGPON/4XEPON OLT, I-TEMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Telecom IC EPON OLT |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | EPON OLT | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
147 | ¥3,895.54197 | ¥572,644.67 |