BCM63177A2UFKFEBG | |
---|---|
DigiKey Part Number | 516-BCM63177A2UFKFEBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM63177A2UFKFEBG |
Description | VDSL 17A + 11AC WIFI 1GE + 4FE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Telecom IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
420 | ¥91.76921 | ¥38,543.07 |