BCM53134PKFBG | |
---|---|
DigiKey Part Number | 1704-1017-ND |
Manufacturer | |
Manufacturer Product Number | BCM53134PKFBG |
Description | IC ETHERNET SWITCH 256FBGA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch Interface 256-FBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | - | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | 256-FBGA (11x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.42000 | ¥88.42 |
10 | ¥80.02100 | ¥800.21 |
25 | ¥73.70120 | ¥1,842.53 |
100 | ¥67.38280 | ¥6,738.28 |