AUV4-PTD0-0MP0H | |
---|---|
DigiKey Part Number | 516-AUV4-PTD0-0MP0HTR-ND - Tape & Reel (TR) 516-AUV4-PTD0-0MP0HCT-ND - Cut Tape (CT) 516-AUV4-PTD0-0MP0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV4-PTD0-0MP0H |
Description | 1W 3535, 130DEG, 395NM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.6V 500mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
10 | ¥17.79300 | ¥177.93 |
100 | ¥14.91960 | ¥1,491.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.91964 | ¥14,919.64 |