ASMY-CWG0-NX7G2 | |
---|---|
DigiKey Part Number | 516-ASMY-CWG0-NX7G2TR-ND - Tape & Reel (TR) 516-ASMY-CWG0-NX7G2CT-ND - Cut Tape (CT) 516-ASMY-CWG0-NX7G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMY-CWG0-NX7G2 |
Description | LED ASMY-CWG0-NXXX2 WHT 2216 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting ASMY-CWG0-Nxxx2 White, Warm 3500K 2.83V 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASMY-CWG0-NX7G2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 8.1lm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.83V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 25mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2216/2-DFN (2.2x1.6) | |
Size / Dimension | 0.087" L x 0.063" W (2.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 80°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.75100 | ¥17.51 |
100 | ¥0.78810 | ¥78.81 |
500 | ¥0.71190 | ¥355.95 |
1,000 | ¥0.58471 | ¥584.71 |
2,000 | ¥0.50846 | ¥1,016.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50846 | ¥2,033.84 |
8,000 | ¥0.45761 | ¥3,660.88 |
12,000 | ¥0.44759 | ¥5,371.08 |