ASMW-LG00-NY10E | |
---|---|
DigiKey Part Number | 516-4375-2-ND - Tape & Reel (TR) 516-4375-1-ND - Cut Tape (CT) 516-4375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-LG00-NY10E |
Description | LED GREEN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 3.16V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.95mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 3.16V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 522nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100,000 | ¥3.72991 | ¥372,991.00 |