ASMT-UBB5-YT3Y2 | |
---|---|
DigiKey Part Number | 516-ASMT-UBB5-YT3Y2TR-ND - Tape & Reel (TR) 516-ASMT-UBB5-YT3Y2CT-ND - Cut Tape (CT) 516-ASMT-UBB5-YT3Y2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UBB5-YT3Y2 |
Description | LED BLUE PLCC2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.52500 | ¥25.25 |
100 | ¥1.67050 | ¥167.05 |
1,000 | ¥1.36768 | ¥1,367.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.36764 | ¥2,735.28 |