ASMT-SGB5-ZX303 | |
---|---|
DigiKey Part Number | ASMT-SGB5-ZX303-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-SGB5-ZX303 |
Description | LED GREEN CLEAR |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Base Product Number |