ASMT-CR00 | |
---|---|
DigiKey Part Number | 516-ASMT-CR00TR-ND - Tape & Reel (TR) 516-ASMT-CR00CT-ND - Cut Tape (CT) 516-ASMT-CR00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-CR00 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.00mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.61000 | ¥26.10 |
100 | ¥1.50220 | ¥150.22 |
1,000 | ¥1.17538 | ¥1,175.38 |
2,000 | ¥1.07740 | ¥2,154.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.80815 | ¥3,232.60 |