ASMM-CA03-CV2C2 | |
---|---|
DigiKey Part Number | 516-ASMM-CA03-CV2C2TR-ND - Tape & Reel (TR) 516-ASMM-CA03-CV2C2CT-ND - Cut Tape (CT) 516-ASMM-CA03-CV2C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CA03-CV2C2 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.4V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥1.66370 | ¥166.37 |
1,000 | ¥1.30196 | ¥1,301.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.19345 | ¥2,386.90 |
6,000 | ¥1.08495 | ¥6,509.70 |
10,000 | ¥1.01262 | ¥10,126.20 |
50,000 | ¥0.94030 | ¥47,015.00 |