ASMD-CWG7-NX7G2 | |
---|---|
DigiKey Part Number | 516-ASMD-CWG7-NX7G2TR-ND - Tape & Reel (TR) 516-ASMD-CWG7-NX7G2CT-ND - Cut Tape (CT) 516-ASMD-CWG7-NX7G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD-CWG7-NX7G2 |
Description | LED WARM WHITE 3014 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 2.8V 1206 (3014 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3014 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.40mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥1.56400 | ¥15.64 |
100 | ¥0.72520 | ¥72.52 |
500 | ¥0.66938 | ¥334.69 |
1,000 | ¥0.52444 | ¥524.44 |
2,000 | ¥0.51326 | ¥1,026.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.51326 | ¥2,053.04 |
8,000 | ¥0.44631 | ¥3,570.48 |
12,000 | ¥0.40168 | ¥4,820.16 |
28,000 | ¥0.35705 | ¥9,997.40 |
100,000 | ¥0.30126 | ¥30,126.00 |