ASM6-SG91-NQT0H | |
---|---|
DigiKey Part Number | 516-ASM6-SG91-NQT0HTR-ND - Tape & Reel (TR) 516-ASM6-SG91-NQT0HCT-ND - Cut Tape (CT) 516-ASM6-SG91-NQT0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM6-SG91-NQT0H |
Description | LED ASM6-SXXX-XXXXH 525NM 3SMD |
Customer Reference | |
Detailed Description | LED Lighting Color ASM6-Sxxx-xxxxH Green 525nm (515nm ~ 535nm) 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASM6-SG91-NQT0H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 525nm (515nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 145lm (127lm ~ 186lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
10 | ¥18.98300 | ¥189.83 |
100 | ¥15.55130 | ¥1,555.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.10990 | ¥6,554.95 |
1,000 | ¥12.02489 | ¥12,024.89 |
2,500 | ¥11.52765 | ¥28,819.12 |
5,000 | ¥11.30162 | ¥56,508.10 |