ASCKCW01-NW5X5N1Q302 | |
---|---|
DigiKey Part Number | 516-ASCKCW01-NW5X5N1Q302TR-ND - Tape & Reel (TR) 516-ASCKCW01-NW5X5N1Q302CT-ND - Cut Tape (CT) 516-ASCKCW01-NW5X5N1Q302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCKCW01-NW5X5N1Q302 |
Description | LED WHITE 1608 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 1608 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.22mm x 0.58mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1608 | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.38650 | ¥138.65 |
1,000 | ¥1.08493 | ¥1,084.93 |
2,000 | ¥0.99456 | ¥1,989.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.99454 | ¥3,978.16 |
8,000 | ¥0.90413 | ¥7,233.04 |
12,000 | ¥0.84385 | ¥10,126.20 |
28,000 | ¥0.81372 | ¥22,784.16 |
100,000 | ¥0.75344 | ¥75,344.00 |