ASCKCR00-BU5V5020402 | |
---|---|
DigiKey Part Number | 516-ASCKCR00-BU5V5020402TR-ND - Tape & Reel (TR) 516-ASCKCR00-BU5V5020402CT-ND - Cut Tape (CT) 516-ASCKCR00-BU5V5020402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCKCR00-BU5V5020402 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.22mm x 0.58mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.02600 | ¥30.26 |
100 | ¥1.73760 | ¥173.76 |
1,000 | ¥1.36002 | ¥1,360.02 |
2,000 | ¥1.24671 | ¥2,493.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.24673 | ¥4,986.92 |
8,000 | ¥1.13338 | ¥9,067.04 |
12,000 | ¥1.05782 | ¥12,693.84 |
28,000 | ¥1.02004 | ¥28,561.12 |