ASCKC500-NW5X4040402

DigiKey Part Number
516-ASCKC500-NW5X4040402TR-ND - Tape & Reel (TR)
516-ASCKC500-NW5X4040402CT-ND - Cut Tape (CT)
516-ASCKC500-NW5X4040402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCKC500-NW5X4040402
Description
LED AMBER CLEAR 0603 SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.22mm x 0.58mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
602nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥2.54200¥25.42
100¥1.46140¥146.14
1,000¥1.14367¥1,143.67
2,000¥1.04837¥2,096.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.04837¥4,193.48
8,000¥0.95307¥7,624.56
12,000¥0.88953¥10,674.36
28,000¥0.85776¥24,017.28
100,000¥0.79423¥79,423.00
Manufacturers Standard Package