AS22-M520-5G12 | |
---|---|
DigiKey Part Number | 516-AS22-M520-5G12-ND |
Manufacturer | |
Manufacturer Product Number | AS22-M520-5G12 |
Description | ROTARY ENCODR INCREMENTAL 360PPR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Voltage | |
Pulses per Revolution | 360 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.91000 | ¥311.91 |
5 | ¥279.16200 | ¥1,395.81 |
10 | ¥262.01600 | ¥2,620.16 |
25 | ¥240.17960 | ¥6,004.49 |
50 | ¥224.58340 | ¥11,229.17 |
150 | ¥210.54620 | ¥31,581.93 |
300 | ¥202.74833 | ¥60,824.50 |