AREQ-9520-PR000 | |
---|---|
DigiKey Part Number | 516-AREQ-9520-PR000TR-ND - Tape & Reel (TR) 516-AREQ-9520-PR000CT-ND - Cut Tape (CT) 516-AREQ-9520-PR000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AREQ-9520-PR000 |
Description | 3528 PLCC-4 LENS INFRARED LED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 3.1V 100mA 45mW/sr @ 100mA 50° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 45mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.47500 | ¥54.75 |
100 | ¥4.05000 | ¥405.00 |
500 | ¥3.85428 | ¥1,927.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.85424 | ¥7,708.48 |