AREQ-93C0-QR000 | |
---|---|
DigiKey Part Number | 516-AREQ-93C0-QR000TR-ND - Tape & Reel (TR) 516-AREQ-93C0-QR000CT-ND - Cut Tape (CT) 516-AREQ-93C0-QR000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AREQ-93C0-QR000 |
Description | 3528 PLCC-4 LENS INFRARED LED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V 100mA 71.5mW/sr @ 100mA 30° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 71.5mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥6.63100 | ¥66.31 |
100 | ¥4.90610 | ¥490.61 |
500 | ¥4.50854 | ¥2,254.27 |
1,000 | ¥3.71299 | ¥3,712.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.52733 | ¥7,054.66 |
6,000 | ¥3.44775 | ¥20,686.50 |
10,000 | ¥3.36818 | ¥33,681.80 |