AREQ-8520-QR000 | |
---|---|
DigiKey Part Number | 516-AREQ-8520-QR000TR-ND - Tape & Reel (TR) 516-AREQ-8520-QR000CT-ND - Cut Tape (CT) 516-AREQ-8520-QR000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AREQ-8520-QR000 |
Description | 3528 PLCC4 LENS INFRARED LED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.1V 100mA 71.5mW/sr @ 100mA 50° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 71.5mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥7.83800 | ¥78.38 |
100 | ¥5.79870 | ¥579.87 |
500 | ¥5.32840 | ¥2,664.20 |
1,000 | ¥4.38807 | ¥4,388.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.16866 | ¥8,337.32 |
6,000 | ¥4.07462 | ¥24,447.72 |
10,000 | ¥3.98058 | ¥39,805.80 |