ARE6-95D1-0HK00 | |
---|---|
DigiKey Part Number | 516-ARE6-95D1-0HK00TR-ND - Tape & Reel (TR) 516-ARE6-95D1-0HK00CT-ND - Cut Tape (CT) 516-ARE6-95D1-0HK00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE6-95D1-0HK00 |
Description | HIGH POWER IRLED,945NM,50DEG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 1.9V 1A 500mW/sr @ 1A 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 500mW/sr @ 1A | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥25.31700 | ¥253.17 |
100 | ¥20.73450 | ¥2,073.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.47986 | ¥8,739.93 |
1,000 | ¥16.03321 | ¥16,033.21 |
2,500 | ¥15.37020 | ¥38,425.50 |
5,000 | ¥15.06883 | ¥75,344.15 |